
* Images are for reference only
MQF576D33-57.14288-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF576D33-57.14288-1.0/-40+85
- JLCPCB Part #
- C6097241
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 25mA 3.3V 57.14288MHz LVDS ±1ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.7443
201+
$16.6571
501+
$16.1006
999+
$15.8247
Related Products

VMQF576D33-57.14288-1.0/-40+85
MERCURY Electronic
$41.7443

MQF576P33-57.14288-1.0/-40+85
MERCURY Electronic
$41.7443

MQF326D33-57.14288-1.0/-40+85
MERCURY Electronic
$37.4083

MQF576P25-311.040-1.0/-40+85
MERCURY Electronic
$42.0024

QMQF576D33-2.0A-12.245
MERCURY Electronic
$39.4618

QVMQF576P25-2.5B-37.800
MERCURY Electronic
$37.1776
Welcome back, may I help you?