
* Images are for reference only
MQF574T25-10.00014-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF574T25-10.00014-1.0/-40+85
- JLCPCB Part #
- C6097019
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 10.00014MHz 2.5V 24mA CMOS ±1ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.7963
201+
$16.6778
501+
$16.1206
999+
$15.8444
Related Products

VMQF574T25-10.00014-1.0/-40+85
MERCURY Electronic
$41.7963

MQF574T25-10.000135-1.0/-40+85
MERCURY Electronic
$42.0547

MQF576D25-10.00014-1.0/-40+85
MERCURY Electronic
$41.7963

MQF574T25-62.500-1.0/-40+85
MERCURY Electronic
$41.7963

MQF574T33-10.58144-1.0/-40+85
MERCURY Electronic
$41.7963

VMQF574T25-25.48828-1.0/-40+85
MERCURY Electronic
$41.7963
Welcome back, may I help you?