
* Images are for reference only
MQF576P25-1000.000-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF576P25-1000.000-1.0/-40+85
- JLCPCB Part #
- C5804707
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 1GHz 2.5V 55mA LVPECL ±1ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.7950
200+
$16.6773
500+
$16.1201
1000+
$15.8440
Related Products

MQF576P25-1500.000-1.0/-40+85
MERCURY Electronic
$42.0535

MQF576D25-1000.000-1.0/-40+85
MERCURY Electronic
$42.0535

VMQF576P25-1000.000-1.0/-40+85
MERCURY Electronic
$41.7950

QMQF576D33-2.5B-71.428571
MERCURY Electronic
$37.4537

QMQF576D25-2.5B-12.552
MERCURY Electronic
$37.2228

QMQF576P33-2.5B-37.800
MERCURY Electronic
$37.4537
Welcome back, may I help you?