
* Images are for reference only
MQF326T33-66.666667-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326T33-66.666667-1.0/-40+85
- JLCPCB Part #
- C5800192
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 26mA 3.3V 66.666667MHz CMOS ±1ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.1578
201+
$14.8264
501+
$14.3314
999+
$14.0864
Related Products

VMQF326T33-66.666667-1.0/-40+85
MERCURY Electronic
$37.3883

MQF326P33-66.666667-1.0/-40+85
MERCURY Electronic
$37.1578

VMQF326D33-66.666667-1.0/-40+85
MERCURY Electronic
$37.3883

QMQF326P33-2.0A-38.000
MERCURY Electronic
$34.8764

QVMQF326D33-2.0A-32.512
MERCURY Electronic
$34.8764

QMQF326T33-2.0A-15.000
MERCURY Electronic
$34.8764
Welcome back, may I help you?