
* Images are for reference only
MQF326T25-16.777216-2.5/-30+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326T25-16.777216-2.5/-30+85
- JLCPCB Part #
- C5675966
- Package
- SMD3225-6P
- Description
- -30℃~+85℃ 16.777216MHz 2.5V 27mA CMOS ±2.5ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.4537
200+
$14.9444
500+
$14.4453
1000+
$14.1982
Related Products

MQF326T33-16.777216-2.5/-30+85
MERCURY Electronic
$37.2228

VMQF326T33-32.512-1.0/-40+85
MERCURY Electronic
$37.2228

QMQF326D25-2.5B-16.325291
MERCURY Electronic
$32.8540

VMQF326T25-39.000-1.0/-40+85
MERCURY Electronic
$37.2228

QMQF326P25-2.0A-65.536
MERCURY Electronic
$34.9374

MQF326P33-26.000-1.0/-40+85
MERCURY Electronic
$37.2228
Welcome back, may I help you?