
* Images are for reference only
BF060-10A-B-0200-0280-0305-L-D
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BF060-10A-B-0200-0280-0305-L-D
- JLCPCB Part #
- C5577328
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 10P 2 250V 2A 2mm 2mm Black Copper alloy Gold Right Angle 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4343
180+
$0.1733
480+
$0.1675
1020+
$0.1647
Related Products

BF060-20A-B-0200-0280-0305-L-D
Global Connector Technology
$0.6695

BF060-12A-B-0400-0280-0305-L-D
Global Connector Technology
$0.5727

BF060-08A-B-0200-0280-0305-L-D
Global Connector Technology
$0.3904

832-10-012-20-001000
Mill-Max Mfg. Corp.
$19.6607

63411-601
Amphenol ICC
$1.0115

TMM-113-01-S-S-RA
Samtec
$8.3996
Welcome back, may I help you?