
* Images are for reference only
BF040-38A-B2-0600-0260-0500-LD
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BF040-38A-B2-0600-0260-0500-LD
- JLCPCB Part #
- C5577252
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1 250V 2A 2mm 38P Black Copper alloy Gold Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4092
200+
$2.1592
500+
$2.0866
1000+
$2.0511
Related Products

BF040-32A-B2-0600-0260-0500-LD
Global Connector Technology
$4.5523

BF040-08A-B2-0600-0260-0500-LD
Global Connector Technology
$1.3959

BF040-36A-B2-0600-0260-0500-LD
Global Connector Technology
$5.1220

830-90-038-30-002000
Mill-Max Mfg. Corp.
$59.2734

TW-05-09-G-D-270-SM-A-P-TR
Samtec
$8.0364

TMM-106-01-T-S-SM
Samtec
$1.2959
Welcome back, may I help you?