
* Images are for reference only
CC4V-T1A-32.768KHZ-12.5PF-10PPM-TA-QC
Extended
- Manufacturer
- Micro Crystal
- MFR.Part #
- CC4V-T1A-32.768KHZ-12.5PF-10PPM-TA-QC
- JLCPCB Part #
- C5366530
- Package
- SMD,5x1.9mm
- Description
- -40℃~+85℃ 12.5pF 32.768kHz 65kΩ Crystal Oscillator ±10ppm SMD,5x1.9mm Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2129
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2127
In-stock Item Pricing
Qty Unit Price
1+
$1.4288
10+
$1.3165
30+
$1.2474
100+
$1.1752
500+
$1.1431
1000+
$1.1286
Related Products
Welcome back, may I help you?