
* Images are for reference only
HC-PBB08-1-40-M-S-H3.55-G1-R-P-06
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-PBB08-1-40-M-S-H3.55-G1-R-P-06
- JLCPCB Part #
- C51966893
- Package
- SMD,P=0.8mm
- Description
- -25℃~+85℃ 0.8mm 2 40P 500mA 60V Gold Right Angle With post SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$1.0054
10+
$0.8159
30+
$0.7196
100+
$0.6248
500+
$0.5686
1000+
$0.5397
Related Products
Welcome back, may I help you?