
* Images are for reference only
Acti9 Vigi iC65 2P 40A 300mA S A ELE
- Manufacturer
- Schneider
- MFR.Part #
- Acti9 Vigi iC65 2P 40A 300mA S A ELE
- JLCPCB Part #
- C5189500
- Package
- -
- Description
- - Miniature circuit breaker accessories ROHS
- Datasheet
- Download
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.3195
Related Products
Acti9 Vigi 2P 80A 30mA A VIGI
Schneider
$23.21
Acti9 Vigi iC65 2P 63A 300mA A VIGI ELE
Schneider
$18.91
Acti9 Vigi 4P 80A 30mA A VIGI
Schneider
$49.84
Acti9 Vigi iC65 2P 40A 100mA A VIGI ELE
Schneider
$16.52
Acti9 Vigi 3P 80A 30mA A VIGI
Schneider
$45.92
Acti9 Vigi iC65 2P 63A 100mA A VIGI ELE
Schneider
$21.60