
* Images are for reference only
SG-8101CE 25.000000MHz TBGPA
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- SG-8101CE 25.000000MHz TBGPA
- JLCPCB Part #
- C5144614
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 1.8V~3.3V 25MHz 3.1mA CMOS ±15ppm SMD3225-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0738
10+
$0.8949
30+
$0.7965
100+
$0.6853
500+
$0.5482
1000+
$0.5256
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?