
* Images are for reference only
C4D05120E-TR
Extended
- Manufacturer
- Wolfspeed
- MFR.Part #
- C4D05120E-TR
- JLCPCB Part #
- C5713497
- Package
- TO-252
- Description
- -55℃~+175℃ 1 Independent 1.2kV 1.8V@5A 150uA@1200V 19A 46A TO-252 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2240
10+
$3.6162
30+
$3.2528
100+
$2.8878
500+
$2.7190
1000+
$2.6434
Related Products
Welcome back, may I help you?