
* Images are for reference only
C4AQSBW5150A3OJ
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C4AQSBW5150A3OJ
- JLCPCB Part #
- C3809627
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+105℃ 1.5kV 15uF ±5% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7099
10+
$10.3954
Welcome back, may I help you?