
* Images are for reference only
C4AQSBW4600A3FJ
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C4AQSBW4600A3FJ
- JLCPCB Part #
- C3781223
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+105℃ 1.5kV 6uF ±5% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 58
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$6.8179
10+
$5.8534
30+
$5.2646
100+
$4.7711
Welcome back, may I help you?