
* Images are for reference only
C4AQIEW5520M3CJ
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C4AQIEW5520M3CJ
- JLCPCB Part #
- C3798698
- Package
- Plugin,P=37.5mm
- Description
- -55℃~+105℃ 52uF 800V ±5% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 24
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$15.4938
10+
$14.7164
30+
$13.3680
100+
$12.1922
Welcome back, may I help you?