
* Images are for reference only
HN-LP12-0.5-1.27(9.4-2.8)M
Extended
- Manufacturer
- HenryTech
- MFR.Part #
- HN-LP12-0.5-1.27(9.4-2.8)M
- JLCPCB Part #
- C48972021
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+155℃ 1 12 300V 5000MΩ 50Ω 插件,P=1.27mm Feed-Voltage/Radio-Frequency Insulator ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$12.7942
10+
$12.3623
Related Products
Welcome back, may I help you?