
* Images are for reference only
HN-DC2014-0.7(11.4-1.2)-T0.9
Extended
- Manufacturer
- HenryTech
- MFR.Part #
- HN-DC2014-0.7(11.4-1.2)-T0.9
- JLCPCB Part #
- C48971995
- Package
- 插件,D2xL1.4mm
- Description
- -65℃~+155℃ 1 1 300V 5000MΩ 50Ω 插件,D2xL1.4mm Feed-Voltage/Radio-Frequency Insulator ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$1.8567
10+
$1.5648
30+
$1.3825
100+
$1.1954
500+
$1.1115
1000+
$1.0744
Related Products
Welcome back, may I help you?