
* Images are for reference only
HL4*3.5A
Extended
- Manufacturer
- JCHL(Shenzhen Jing Chuang He Li Tech)
- MFR.Part #
- HL4*3.5A
- JLCPCB Part #
- C48735411
- Package
- -
- Description
- - LED isolation column
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 900
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 895
In-stock Item Pricing
Qty Unit Price
1+
$0.0059
500+
$0.0056
10000+
$0.0046
50000+
$0.0044
Related Products

HL4*1.5A
JLCPCB Assembly
$0.0392

HL4*2.5A
JCHL(Shenzhen Jing Chuang He Li Tech)
$0.0059

HL4*5.5A
JCHL(Shenzhen Jing Chuang He Li Tech)
$0.0059

HL4*13.5A
JCHL(Shenzhen Jing Chuang He Li Tech)
$0.0054

HL5*9.5B
JCHL(Shenzhen Jing Chuang He Li Tech)
$0.0067

HL5*7D
JCHL(Shenzhen Jing Chuang He Li Tech)
$0.0074
Welcome back, may I help you?