This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

C46V2104MBSC000

Extended
Manufacturer
XIAMEN FARATRONIC
MFR.Part #
C46V2104MBSC000
JLCPCB Part #
C5452140
Package
Plugin,P=27.5mm
Description
-40℃~+110℃ 100nF 760V CQC、UL、CUL、ENEC X1 ±20% Plugin,P=27.5mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 4

In-stock Item Pricing

Qty Unit Price
1+ $0.8861
10+ $0.7137
30+ $0.6267
200+ $0.5413
400+ $0.4914
1000+ $0.4640

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons