
* Images are for reference only
C42Q2475KFSC000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C42Q2475KFSC000
- JLCPCB Part #
- C5160436
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+110℃ 305V 4.7uF CQC、UL、KC、CUL、ENEC X2 ±10% 插件,P=37.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 61
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 61
In-stock Item Pricing
Qty Unit Price
1+
$1.6078
10+
$1.3371
50+
$1.1438
100+
$0.9763
500+
$0.9006
1000+
$0.8667
Related Products
Welcome back, may I help you?