This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

C42P2225KBSC000

Extended
Manufacturer
XIAMEN FARATRONIC
MFR.Part #
C42P2225KBSC000
JLCPCB Part #
C5121893
Package
Plugin,P=27.5mm
Description
-40℃~+110℃ 2.2uF 275V CQC、UL、VDE、KC、ENEC X2 ±10% 插件,P=27.5mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1346

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 1226

In-stock Item Pricing

Qty Unit Price
1+ $0.6332
10+ $0.5268
30+ $0.4737
100+ $0.3625
500+ $0.3303
1000+ $0.3142

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons