
* Images are for reference only
C4201WVA-2x7P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- C4201WVA-2x7P
- JLCPCB Part #
- C239477
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 13A 14P 2 2x7P 4.2mm 4.2mm 600V 7 Brass PA66 Through Hole Tin UL94V-2 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 156
$0.01
Add To List
Available Order Qty: 53
In-stock Item Pricing
Qty Unit Price
1+
$0.4628
10+
$0.3644
30+
$0.3209
156+
$0.2677
468+
$0.2451
936+
$0.2306
Related Products
Welcome back, may I help you?