
* Images are for reference only
C4201WVA-2x2P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- C4201WVA-2x2P
- JLCPCB Part #
- C5333440
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 12.8mm 13A 2 2 2x2P 4.2mm 4P 600V Brass PA66 Through Hole Tin Transparent UL94V-2 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6599
Minimum: 1
Full Reel: 492
$0.01
Add To List
Available Order Qty: 6496
In-stock Item Pricing
Qty Unit Price
1+
$0.1869
60+
$0.1472
180+
$0.1302
492+
$0.1043
2952+
$0.0950
5904+
$0.0892
Related Products
Welcome back, may I help you?