
* Images are for reference only
C3D2H306KF0BC00
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C3D2H306KF0BC00
- JLCPCB Part #
- C19190315
- Package
- Plugin,P=37.5mm
- Description
- 30uF 500V ±10% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 386
Minimum: 1
Full Reel: 126
$0.01
Add To List
Available Order Qty: 386
In-stock Item Pricing
Qty Unit Price
1+
$4.0564
10+
$3.4684
30+
$3.1205
126+
$2.6565
378+
$2.4938
1134+
$2.4213
Related Products
Welcome back, may I help you?