
* Images are for reference only
C3D1M155JB00382
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C3D1M155JB00382
- JLCPCB Part #
- C2980552
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 1.1kV 1.5uF ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7685
10+
$0.6235
30+
$0.5494
100+
$0.4785
480+
$0.4141
960+
$0.3915
Related Products
Welcome back, may I help you?