
* Images are for reference only
C352J475JBSC000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C352J475JBSC000
- JLCPCB Part #
- C19189618
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 4.7uF 630V ±5% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 448
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 445
In-stock Item Pricing
Qty Unit Price
1+
$0.9360
10+
$0.7540
30+
$0.6621
100+
$0.5719
500+
$0.5188
1000+
$0.4898
Related Products
Welcome back, may I help you?