
* Images are for reference only
P51-2000-A-A-I12-20MA-000-000
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- P51-2000-A-A-I12-20MA-000-000
- JLCPCB Part #
- C3254503
- Package
- -
- Description
- -40℃~+105℃ 13.78951Mpa 8V~30V - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$155.2251
200+
$60.0712
500+
$57.9592
1000+
$56.9160
Related Products

P51-2000-A-J-I12-20MA-000-000
Amphenol ICC
$155.2251

P51-2000-A-H-I12-20MA-000-000
Amphenol ICC
$155.2251

P51-2000-A-AF-I12-20MA-000-000
Amphenol ICC
$150.1223

BPS130-HG500P-1MG
BOURNS
$79.1104

P51-750-S-C-I12-4.5OVP-000-000
Amphenol ICC
$150.1223

P51-100-G-AF-D-4.5OVP-000-000
Amphenol ICC
$150.1223
Welcome back, may I help you?