
* Images are for reference only
P51-200-G-L-I12-4.5V-000-000
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- P51-200-G-L-I12-4.5V-000-000
- JLCPCB Part #
- C3240680
- Package
- -
- Description
- -40℃~+105℃ 1.37895Mpa 5V - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$145.2598
200+
$56.2147
500+
$54.2381
1000+
$53.2626
Related Products

P51-200-G-F-I12-4.5V-000-000
Amphenol ICC
$155.2251

P51-200-G-L-M12-4.5V-000-000
Amphenol ICC
$150.6399

P51-200-G-E-I12-4.5V-000-000
Amphenol ICC
$155.2251

P51-3000-S-S-D-20MA-000-000
Amphenol ICC
$155.2251

P51-300-A-AA-MD-4.5OVP-000-000
Amphenol ICC
$155.2251

P51-750-S-Y-I12-20MA-000-000
Amphenol ICC
$155.2251
Welcome back, may I help you?