
* Images are for reference only
C2225C474KBRACAUTO
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C2225C474KBRACAUTO
- JLCPCB Part #
- C2181841
- Package
- 2225
- Description
- 470nF 630V X7R ±10% 2225 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 491
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 491
In-stock Item Pricing
Qty Unit Price
1+
$1.9960
10+
$1.6754
30+
$1.4757
100+
$1.2711
500+
$1.1777
1000+
$1.1374
Related Products
Welcome back, may I help you?