
* Images are for reference only
OV-0100-C7-100.000KHZ-50PPM-TA-QC
Extended
- Manufacturer
- Micro Crystal
- MFR.Part #
- OV-0100-C7-100.000KHZ-50PPM-TA-QC
- JLCPCB Part #
- C21532795
- Package
- SMD3215-4P
- Description
- -40℃~+85℃ 100kHz ±50ppm SMD3215-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5629
200+
$1.8207
500+
$1.7613
1000+
$1.7308
Related Products
Welcome back, may I help you?