
* Images are for reference only
C1808X151K302T
Extended
- Manufacturer
- IHHEC(HOLY STONE ENTERPRISE CO., LTD)
- MFR.Part #
- C1808X151K302T
- JLCPCB Part #
- C106128
- Package
- 1808
- Description
- 150pF 3kV X7R ±10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2065
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2011
In-stock Item Pricing
Qty Unit Price
1+
$0.0701
100+
$0.0558
300+
$0.0487
3000+
$0.0434
6000+
$0.0390
9000+
$0.0369
Related Products
Welcome back, may I help you?