
* Images are for reference only
C1808X102K302T
Extended
- Manufacturer
- IHHEC(HOLY STONE ENTERPRISE CO., LTD)
- MFR.Part #
- C1808X102K302T
- JLCPCB Part #
- C2915760
- Package
- 1808
- Description
- 1nF 3kV X7R ±10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2058
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2048
In-stock Item Pricing
Qty Unit Price
1+
$0.0645
100+
$0.0513
300+
$0.0447
3000+
$0.0387
6000+
$0.0348
9000+
$0.0328
Related Products
Welcome back, may I help you?