
* Images are for reference only
C18
Extended
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- C18
- JLCPCB Part #
- C3032536
- Package
- Plugin,D3.3xL15mm
- Description
- 200℃ 250V 5A 61℃ 81℃ 86℃ Plugin,D3.3xL15mm Thermal Fuses (TCO)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 940
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 940
In-stock Item Pricing
Qty Unit Price
1+
$0.1839
50+
$0.1452
200+
$0.1165
500+
$0.0957
2500+
$0.0866
5000+
$0.0811
Related Products
Welcome back, may I help you?