This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GW JTLPS1.EM-JLKM-XX510-1-150-R33

Extended
Manufacturer
OSRAM Opto Semicon
MFR.Part #
GW JTLPS1.EM-JLKM-XX510-1-150-R33
JLCPCB Part #
C17503397
Package
SMD2835-2P
Description
-40℃~+100℃ 120° 150mA 2200K 3.05V White SMD2835-2P LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 378

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0241
200+ $0.0237
600+ $0.0233
2000+ $0.0230

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons