
* Images are for reference only
JE2835BWT-P-Z65GA0000-N0000001
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- JE2835BWT-P-Z65GA0000-N0000001
- JLCPCB Part #
- C17468081
- Package
- SMD2835
- Description
- 120° 150mA 3.04V 6500K Discrete Diode SMD2835 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 103
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0877
200+
$0.0350
500+
$0.0339
1000+
$0.0333
Related Products

JE2835BWT-P-Z35GA0000-N0000001
CREE LED
$0.1002

JE2835BWT-P-B65GA0000-N0000001
CREE LED
$0.0893

JE2835BWT-N-Z65GA0000-N0000001
CREE LED
$0.1389

GW JTLPS1.EM-JNLN-XX56-1-150-C-R33
OSRAM Opto Semicon
$0.0482

JB2835BWT-G-H65GA0000-N0000001
CREE LED
$0.1246

JK2835BWT-W-B50EC0000-N0000001
CREE LED
$0.0392
Welcome back, may I help you?