
* Images are for reference only
SG-8504CA 75.0M 0007A-APRLZ3
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- SG-8504CA 75.0M 0007A-APRLZ3
- JLCPCB Part #
- C17326080
- Package
- SMD7050-8P
- Description
- -40℃~+85℃ 90mA SMD7050-8P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.4106
250+
$8.1440
500+
$7.8725
1000+
$7.7376
Welcome back, may I help you?