
* Images are for reference only
C1206X102K101T
Extended
- Manufacturer
- IHHEC(HOLY STONE ENTERPRISE CO., LTD)
- MFR.Part #
- C1206X102K101T
- JLCPCB Part #
- C398254
- Package
- 1206
- Description
- 100V 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 73955
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 73281
In-stock Item Pricing
Qty Unit Price
1+
$0.0132
10+
$0.0101
30+
$0.0084
100+
$0.0074
500+
$0.0065
1000+
$0.0060
Related Products
Welcome back, may I help you?