
* Images are for reference only
DAC7545GLP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC7545GLP
- JLCPCB Part #
- C6533202
- Package
- PDIP-20
- Description
- -40℃~+85℃ 12 1LSB 2us 5V~15V Current buffering Parallel PDIP-20 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.6854
209+
$7.8558
494+
$7.5920
1007+
$7.4624
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?