
* Images are for reference only
CMS120N080WK
Extended
- Manufacturer
- Bruckewell
- MFR.Part #
- CMS120N080WK
- JLCPCB Part #
- C29781282
- Package
- TO-247-4
- Description
- -55℃~+175℃ 1.2kV 1.377nF 188W 35A 4V 4pF 61nC 62pF 77mΩ@20V N-Channel TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.2767
10+
$15.5322
30+
$14.2443
90+
$13.1204
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?