
* Images are for reference only
BPC-817
Extended
- Manufacturer
- BrtLed(Bright LED Elec)
- MFR.Part #
- BPC-817
- JLCPCB Part #
- C117586
- Package
- DIP-4
- Description
- -40℃~+100℃ 1 1.2V 100mV@1mA,20mA 35V 3us@2mA,100Ω 4us@2mA,100Ω 50mA 6V DC Phototransistor DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0578
100+
$0.0458
300+
$0.0397
1000+
$0.0352
5000+
$0.0317
10000+
$0.0298
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?