
* Images are for reference only
HD1611
Extended
- Manufacturer
- Broadic
- MFR.Part #
- HD1611
- JLCPCB Part #
- C5156945
- Package
- DIP-7
- Description
- -40℃~+105℃ 15W 40V 50% 900V Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback QR DIP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1525
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1525
In-stock Item Pricing
Qty Unit Price
1+
$0.3125
10+
$0.2723
50+
$0.2433
100+
$0.2207
500+
$0.2111
1000+
$0.2062
Related Products
Welcome back, may I help you?