
* Images are for reference only
HSMW-C170-U0000
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMW-C170-U0000
- JLCPCB Part #
- C7202203
- Package
- 0805
- Description
- -40℃~+85℃ 170° 20mA 3.9V 715mcd 78mW Discrete Diode Top-mount White 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8285
10+
$0.8092
30+
$0.7980
100+
$0.7867
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?