
* Images are for reference only
HSMR-C191-S0000
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMR-C191-S0000
- JLCPCB Part #
- C6571674
- Package
- 0603
- Description
- -40℃~+85℃ 145° 208mcd 20mA 3.4V 462nm 466nm 78mW Blue Discrete Diode 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 64
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 63
In-stock Item Pricing
Qty Unit Price
1+
$1.4953
10+
$1.2512
30+
$1.1163
100+
$0.9637
500+
$0.8962
1000+
$0.8657
Related Products
Welcome back, may I help you?