
* Images are for reference only
HSMQ-C400
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMQ-C400
- JLCPCB Part #
- C7286676
- Package
- 1206
- Description
- 130° 20mA 3.4V 515nm 522nm Emerald Green 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2707
200+
$0.5070
500+
$0.4909
1000+
$0.4828
Related Products
Welcome back, may I help you?