
* Images are for reference only
HSML-C191-T0000
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSML-C191-T0000
- JLCPCB Part #
- C6208586
- Package
- 0603
- Description
- 125° 20mA 2V 450mcd 605nm 609nm Orange 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6519
200+
$0.2601
500+
$0.2521
1000+
$0.2473
Related Products
Welcome back, may I help you?