This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HSMF-A203-A00J1

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HSMF-A203-A00J1
JLCPCB Part #
C6273801
Package
PLCC-4
Description
-55℃~+100℃ 120° 2.2V 20mA 558nm、635nm 560nm、626nm 78mW 8mcd、16mcd Discrete Diode Red, Emerald Green Water Clear PLCC-4 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 212

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 212

In-stock Item Pricing

Qty Unit Price
1+ $1.0610
10+ $0.8639
30+ $0.7661
100+ $0.6683
500+ $0.6106
1000+ $0.5802

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons