This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HSMF-C167

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HSMF-C167
JLCPCB Part #
C7202178
Package
0603
Description
120° 2.2V 20mA 570nm、605nm 572nm、604nm 8mcd、15mcd Orange, Emerald Green White Lens 0603 Abolished Device ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4688
200+ $0.1871
500+ $0.1808
1000+ $0.1778
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons