This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HSMF-C118

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HSMF-C118
JLCPCB Part #
C6795867
Package
SMD-4P,3.2x2.7mm
Description
-30℃~+85℃ 1.9V、3.5V、3.5V 11.2mcd、28.5mcd、45mcd 125°、130°、135° 20mA 36mW、59mW、59mW 468nm、523nm、637nm 470nm、525nm、626nm Common Anode Red, Green, Blue SMD-4P,3.2x2.7mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2421
10+ $2.1908
30+ $2.1556
100+ $2.1203

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons