
* Images are for reference only
HSME-C190
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSME-C190
- JLCPCB Part #
- C6631520
- Package
- 0603
- Description
- -30℃~+85℃ 170° 2.1V 20mA 50mcd 52mW 570nm 572nm Discrete Diode Emerald Green White Lens 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5267
200+
$0.2104
500+
$0.2039
1000+
$0.2007
Related Products
Welcome back, may I help you?