This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HSMC-C280

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HSMC-C280
JLCPCB Part #
C18198806
Package
0603
Description
-40℃~+85℃ 130° 2.4V 60mW 620nm~635nm 637nm 90mcd Discrete Diode Red 0603 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 100

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 100

In-stock Item Pricing

Qty Unit Price
1+ $0.1685
50+ $0.1649
150+ $0.1625
500+ $0.1600

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons